General purpose fixed inductor with 8.2µH inductance and 5% tolerance. Features a ferrite core, unshielded construction, and SMD/SMT termination. Operates within a temperature range of -40°C to 85°C with a maximum DC current of 150mA. Housed in a 1008 (2520 metric) case size, this component is RoHS compliant and supplied on tape and reel.
Abracon AISC-1008F-8R2J-T technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3.3R |
| Depth | 2.79mm |
| Height | 2.29mm |
| Inductance | 8.2uH |
| Length | 2.92mm |
| Max DC Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 31 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 40MHz |
| Series | AISC-1008F |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISC-1008F-8R2J-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.