The AISC-1206H-120M-T is a 1206 surface mount wirewound inductor with an inductance of 12uH and a tolerance of 20%. It has a maximum DC current of 0.095A and a typical temperature rise of 40C. The inductor is designed for operation over a temperature range of -40C to 85C.
Abracon AISC-1206H-120M-T technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 12uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.095A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 0.095A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 1.4Ohm |
| Case Size | 1206 |
| Product Length | 3.5mm |
| Height | 2.1mm |
| Product Depth | 1.9mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abracon AISC-1206H-120M-T to view detailed technical specifications.
No datasheet is available for this part.