Abracon AISC-1210-3N3K-T technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0033uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.05Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 6200MHz |
| Case Size | 1210 |
| Product Length | 3.7mm |
| Height | 2.2mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abracon AISC-1210-3N3K-T to view detailed technical specifications.
No datasheet is available for this part.