Surface mount power inductor with 10µH inductance and 10% tolerance, designed for automotive applications. Features a ferrite core, unshielded construction, and a 1210 (3225 metric) case size. Offers a maximum DC current of 650mA, 509mΩ DC resistance, and a self-resonant frequency of 26MHz. Operates within a temperature range of -25°C to 85°C and is supplied on tape and reel.
Abracon AISC-1210H-100K-T technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 509mR |
| Depth | 2.7mm |
| Height | 2mm |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Length | 3.2mm |
| Max DC Current | 650mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 26MHz |
| Series | AISC-1210H |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISC-1210H-100K-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.