
Surface mount fixed inductor featuring 100µH inductance and 10% tolerance, tested at 100kHz. This unshielded, wirewound power inductor utilizes a ferrite core and is housed in a 1210 (3225 metric) case. It offers a maximum DC current of 180mA and a DC resistance of 6.88 Ohms. Operating temperature range is -25°C to 85°C, with a self-resonant frequency of 10MHz. Packaged in tape and reel for automated assembly.
Abracon AISC-1210H-101K-T technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 6.88R |
| Depth | 2.7mm |
| Height | 2mm |
| Inductance | 100uH |
| Length | 3.2mm |
| Max DC Current | 180mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10MHz |
| Series | AISC-1210H |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISC-1210H-101K-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
