Surface mount fixed inductor with 15µH inductance and 10% tolerance, designed for automotive applications. Features a ferrite core, unshielded wirewound construction, and a 1210 case size (3.2mm x 2.5mm x 2mm). Operates with a maximum DC current of 550mA, a DC resistance of 760mΩ, and a self-resonant frequency of 26MHz. Rated for operation between -25°C and 85°C, supplied on tape and reel.
Abracon AISC-1210H-150K-T technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 760mR |
| Depth | 2.7mm |
| Height | 2mm |
| Inductance | 15uH |
| Length | 3.2mm |
| Max DC Current | 550mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 26MHz |
| Series | AISC-1210H |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISC-1210H-150K-T to view detailed technical specifications.
No datasheet is available for this part.