Surface mount fixed inductor featuring 18µH inductance with a 10% tolerance, tested at 1MHz. This unshielded, wirewound power inductor operates with a maximum DC current of 450mA and a DC resistance of 978mΩ. Housed in a 1210 (3225 metric) ferrite core case, it measures 3.2mm in length, 2.5mm in width, and 2mm in height, with a depth of 2.7mm. Operating temperature range is -25°C to 85°C.
Abracon AISC-1210H-180K-T technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 978mR |
| Depth | 2.7mm |
| Height | 2mm |
| Inductance | 18uH |
| Length | 3.2mm |
| Max DC Current | 450mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 20MHz |
| Series | AISC-1210H |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISC-1210H-180K-T to view detailed technical specifications.
No datasheet is available for this part.