
Surface mount fixed inductor with 180µH inductance and 10% tolerance. Features a 1210 case code (3.2mm x 2.5mm x 2mm), ferrite core, and unshielded wirewound construction. Rated for 120mA DC current with a DC resistance of 13.16Ω at a test frequency of 100kHz. Operating temperature range is -25°C to 85°C. Packaged in tape and reel for automated assembly.
Abracon AISC-1210H-181K-T technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 13.16R |
| Depth | 2.7mm |
| Height | 2mm |
| Inductance | 180uH |
| Length | 3.2mm |
| Max DC Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 7MHz |
| Series | AISC-1210H |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISC-1210H-181K-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
