
Surface mount fixed inductor featuring 1.5µH inductance with a 30% tolerance, tested at 1MHz. This unshielded, wirewound power inductor offers a maximum DC current of 1.7A and a DC resistance (DCR) of 100mΩ. Housed in a 1210 (3225 metric) case code with ferrite core material, it operates within a temperature range of -25°C to 85°C. The component is RoHS compliant and supplied on tape and reel.
Abracon AISC-1210H-1R5N-T technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 100mR |
| Depth | 2.7mm |
| Height | 2.5mm |
| Inductance | 1.5uH |
| Length | 3.5mm |
| Max DC Current | 1.7A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 80MHz |
| Series | AISC-1210H |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISC-1210H-1R5N-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
