
Surface mount fixed inductor featuring 22µH inductance and 10% tolerance, designed for automotive applications. This unshielded, wirewound ferrite core component offers a DC resistance of 1Ω and a maximum DC current rating of 430mA at a test frequency of 100kHz. The 1210 (3225 metric) case size measures 3.2mm in length, 2.5mm in width, and 2.7mm in depth, with a height of 2mm. Operating within a temperature range of -25°C to 85°C, this RoHS compliant component is supplied in tape and reel packaging.
Abracon AISC-1210H-220K-T technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1R |
| Depth | 2.7mm |
| Height | 2mm |
| Inductance | 22uH |
| Length | 3.2mm |
| Max DC Current | 430mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 19MHz |
| Series | AISC-1210H |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISC-1210H-220K-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
