
Surface mount fixed inductor featuring 270µH inductance with a 10% tolerance, tested at 100kHz. This unshielded, wirewound power inductor utilizes a ferrite core and is housed in a 1210 (3225 metric) case code. It offers a maximum DC current of 80mA, a DC resistance of 15 Ohms, and operates within a temperature range of -25°C to 85°C. Packaged in tape and reel for automated assembly, this RoHS compliant component is designed for surface mount applications.
Abracon AISC-1210H-271K-T technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 15R |
| Depth | 2.7mm |
| Height | 2mm |
| Inductance | 270uH |
| Length | 3.2mm |
| Max DC Current | 80mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6MHz |
| Series | AISC-1210H |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISC-1210H-271K-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
