
Surface mount fixed inductor with 2.7µH inductance and 30% tolerance, designed for automotive applications. Features a 1210 case size, ferrite core, and unshielded construction. Offers a maximum DC current of 1.2A, a DC resistance of 132mΩ, and a self-resonant frequency of 60MHz. Operating temperature range is -25°C to 85°C. Packaged in tape and reel for automated assembly.
Abracon AISC-1210H-2R7N-T technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 132mR |
| Depth | 2.7mm |
| Height | 2mm |
| Inductance | 2.7uH |
| Inductance Tolerance | 30% |
| Length | 3.2mm |
| Max DC Current | 1.2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.2A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 60MHz |
| Series | AISC-1210H |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISC-1210H-2R7N-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.