Surface mount fixed inductor featuring a 390µH inductance with a 10% tolerance, tested at 1kHz. This unshielded, wirewound component utilizes a ferrite core and is housed in a 1210 (3225 metric) case. It offers a maximum DC current of 60mA and a DC resistance of 20.4 Ohms. Operating within a -25°C to 85°C temperature range, this RoHS compliant component is supplied on tape and reel.
Abracon AISC-1210H-391K-T technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 20.4R |
| Depth | 2.7mm |
| Height | 2mm |
| Inductance | 390uH |
| Length | 3.2mm |
| Max DC Current | 60mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5MHz |
| Series | AISC-1210H |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISC-1210H-391K-T to view detailed technical specifications.
No datasheet is available for this part.