Surface mount fixed inductor featuring 33µH inductance with a 10% tolerance, tested at 100kHz. This ferrite core component offers a 220mA current rating and 5Ω DC resistance. Designed for surface mounting in a 1210 case code, it operates within a -40°C to 85°C temperature range and boasts a 10 Q-factor at 100kHz.
Abracon AISC-1210HS-330K-T2 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 220mA |
| DC Resistance (DCR) | 5R |
| Height | 1.3mm |
| Height - Seated (Max) | 0.051inch |
| Inductance | 33uH |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max DC Current | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 10 |
| RoHS Compliant | Yes |
| Saturation Current | 250mA |
| Self Resonant Frequency | 20MHz |
| Series | AISC-1210HS |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISC-1210HS-330K-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.