Surface mount fixed inductor with 5.6µH inductance and 10% tolerance, designed for RF applications. Features a ferrite core, 1Ω DC resistance, and a saturation current of 550mA. Operates within a temperature range of -40°C to 85°C, with a maximum DC current of 1A. Packaged in a 1210 (3225 metric) case, this unshielded component is supplied on tape and reel.
Abracon AISC-1210HS-5R6K-T2 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1R |
| Height | 1.3mm |
| Inductance | 5.6uH |
| Length | 3.2mm |
| Max DC Current | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| RoHS Compliant | Yes |
| Saturation Current | 550mA |
| Self Resonant Frequency | 65MHz |
| Series | AISC-1210HS |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISC-1210HS-5R6K-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.