Surface mount fixed inductor with 6.8µH inductance and 10% tolerance, tested at 100kHz. Features a ferrite core, 480mA current rating, and 1.1Ω DC resistance. Operates within a -40°C to 85°C temperature range, with a Q factor of 10 and a self-resonant frequency of 55MHz. Packaged in a 1210 (3225 metric) case, this unshielded component is RoHS compliant and supplied on tape and reel.
Abracon AISC-1210HS-6R8K-T2 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 480mA |
| DC Resistance (DCR) | 1.1R |
| Height | 1.3mm |
| Height - Seated (Max) | 0.051inch |
| Inductance | 6.8uH |
| Length | 0.126inch |
| Max DC Current | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| RoHS Compliant | Yes |
| Saturation Current | 500mA |
| Self Resonant Frequency | 55MHz |
| Series | AISC-1210HS |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISC-1210HS-6R8K-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
