
Surface mount fixed inductor featuring 8.2µH inductance with a 10% tolerance, tested at 100kHz. This ferrite core component offers a Q factor of 10 and a saturation current of 480mA, with a maximum DC current rating of 1A. It operates within a temperature range of -40°C to 85°C and has a DC resistance of 1.3Ω. Packaged in a 1210 (3225 metric) case, it measures 3.2mm in length, 2.5mm in width, and 1.3mm in height.
Abracon AISC-1210HS-8R2K-T2 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.3R |
| Height | 1.3mm |
| Inductance | 8.2uH |
| Length | 3.2mm |
| Max DC Current | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| RoHS Compliant | Yes |
| Saturation Current | 480mA |
| Self Resonant Frequency | 40MHz |
| Series | AISC-1210HS |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISC-1210HS-8R2K-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.