
Surface mount power inductor featuring 100µH inductance with a 10% tolerance, designed for 100kHz test frequency. This unshielded, wirewound ferrite core component offers a DC resistance of 2.96 Ohms and a maximum DC current rating of 190mA. Housed in an 1812 (4532) case, it operates within a temperature range of -25°C to 85°C and measures 4.5mm in length, 3.2mm in width, and 3.4mm in depth.
Abracon AISC-1812H-101K-T technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.96R |
| Depth | 3.4mm |
| Height | 2.6mm |
| Inductance | 100uH |
| Inductance Tolerance | 10% |
| Inductor Type | POWER |
| Length | 4.5mm |
| Max DC Current | 190mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 190mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6.8MHz |
| Series | AISC-1812H |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISC-1812H-101K-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
