
Surface mount fixed inductor featuring 18µH inductance with a 10% tolerance, tested at 1MHz. This unshielded, wirewound power inductor boasts a 480mA maximum DC current rating and a low 560mΩ DC resistance. Housed in a compact 1812 (4.5mm x 3.2mm x 2.6mm) ferrite core package, it operates across a -25°C to +85°C temperature range and is supplied on tape and reel.
Abracon AISC-1812H-180K-T technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 560mR |
| Depth | 3.4mm |
| Height | 2.6mm |
| Inductance | 18uH |
| Length | 4.5mm |
| Max DC Current | 480mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 17MHz |
| Series | AISC-1812H |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISC-1812H-180K-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
