
Surface mount fixed inductor featuring 1.8µH inductance with a 30% tolerance, tested at 1MHz. This unshielded, wirewound power inductor utilizes a ferrite core and offers a maximum DC current of 960mA. Housed in an 1812 (4532) case, it has a DC resistance of 100mΩ and operates within a temperature range of -25°C to 85°C. Dimensions are 4.5mm length, 3.2mm width, and 3.4mm depth.
Abracon AISC-1812H-1R8N-T technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 100mR |
| Depth | 3.4mm |
| Height | 2.6mm |
| Inductance | 1.8uH |
| Length | 4.5mm |
| Max DC Current | 960mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 75MHz |
| Series | AISC-1812H |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISC-1812H-1R8N-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
