
Surface mount fixed inductor with 22µH inductance and 10% tolerance, designed for power applications. Features a ferrite core, unshielded construction, and a maximum DC current rating of 420mA. This component offers a DC resistance of 640mΩ and a test frequency of 1MHz. Housed in an 1812 (4532) case size, it operates within a temperature range of -25°C to 85°C and is supplied on tape and reel.
Abracon AISC-1812H-220K-T technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 640mR |
| Depth | 3.4mm |
| Height | 2.6mm |
| Inductance | 22uH |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max DC Current | 420mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 420mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 15MHz |
| Series | AISC-1812H |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISC-1812H-220K-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.