
Surface mount fixed inductor featuring 3.9µH inductance with a 30% tolerance, designed for power applications. This unshielded, wirewound ferrite core component offers a maximum DC current of 780mA and a DC resistance of 150mΩ. Operating within a temperature range of -25°C to 85°C, it is housed in an 1812 (4532) case size with dimensions of 4.5mm length, 3.2mm width, and 3.4mm depth. The component is RoHS compliant and supplied on tape and reel.
Abracon AISC-1812H-3R9N-T technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 150mR |
| Depth | 3.4mm |
| Height | 2.6mm |
| Inductance | 3.9uH |
| Length | 4.5mm |
| Max DC Current | 780mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 41MHz |
| Series | AISC-1812H |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISC-1812H-3R9N-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
