
Surface mount fixed inductor featuring 560µH inductance with a 10% tolerance, tested at 1kHz. This unshielded, molded wirewound component utilizes a ferrite core and operates within a -25°C to +85°C temperature range. It supports a maximum DC current of 70mA and exhibits a DC resistance of 13 Ohms. The 1812 case size (4.5mm L x 3.2mm W x 2.6mm H) is supplied on tape and reel for automated assembly.
Abracon AISC-1812H-561K-T technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 13R |
| Depth | 3.4mm |
| Height | 2.6mm |
| Inductance | 560uH |
| Length | 4.5mm |
| Max DC Current | 70mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.7MHz |
| Series | AISC-1812H |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISC-1812H-561K-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
