Surface mount fixed inductor featuring 82µH inductance with a 10% tolerance, tested at 100kHz. This unshielded, wirewound power inductor has a maximum DC current of 200mA and a DC resistance of 2.08Ω. Constructed with a ferrite core, it is housed in an 1812 (4.5mm x 3.2mm x 2.6mm) case and operates within a temperature range of -25°C to 85°C. Packaged in tape and reel, this RoHS compliant component is suitable for surface mount applications.
Abracon AISC-1812H-820K-T technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.08R |
| Depth | 3.4mm |
| Height | 2.6mm |
| Inductance | 82uH |
| Length | 4.5mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 7.5MHz |
| Series | AISC-1812H |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISC-1812H-820K-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.