
Surface mount fixed inductor featuring 8.2µH inductance and 30% tolerance, tested at 1MHz. This unshielded, wirewound power inductor utilizes a ferrite core and is housed in an 1812 (4532) case. It supports a maximum DC current of 680mA with a DC resistance of 270mΩ. Operating temperature range is -25°C to 85°C, with a self-resonant frequency of 27MHz.
Abracon AISC-1812H-8R2N-T technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 270mR |
| Depth | 3.4mm |
| Height | 2.6mm |
| Inductance | 8.2uH |
| Length | 4.5mm |
| Max DC Current | 680mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 27MHz |
| Series | AISC-1812H |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISC-1812H-8R2N-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
