Abracon AISM-1008-680J technical specifications.
| Height | 1.8mm |
| Inductance | 68uH |
| Length | 2.5mm |
| Max DC Current | 70mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 15MHz |
| Series | AISM-1008 |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISM-1008-680J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
