The AISM-1008-R27M is a surface mount wirewound inductor with a molded protection style and 20% tolerance. It has an inductance of 0.27uH and a maximum DC current of 0.425A. The inductor's maximum DC resistance is 0.55 ohms and its minimum quality factor is 30. The AISM-1008-R27M operates over a temperature range of -40 to 105 degrees Celsius.
Abracon AISM-1008-R27M technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 0.27uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.425A |
| Maximum Saturation Current | 0.425A |
| Max DC Resistance | 0.55Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 425MHz |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 1.9mm |
| Product Depth | 2.1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abracon AISM-1008-R27M to view detailed technical specifications.
No datasheet is available for this part.