The AISM-1008-R33M is a surface mount wirewound inductor with a molded protection style and 20% tolerance. It has a maximum DC current rating of 0.4A and a maximum DC resistance of 0.6 ohms. The inductor's minimum quality factor is 30 and its minimum self resonant frequency is 400 MHz. The component measures 2.7mm in length, 1.9mm in height, and 2.1mm in depth. It operates within a temperature range of -40 to 105 degrees Celsius.
Abracon AISM-1008-R33M technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 0.33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.4A |
| Maximum Saturation Current | 0.4A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 400MHz |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 1.9mm |
| Product Depth | 2.1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abracon AISM-1008-R33M to view detailed technical specifications.
No datasheet is available for this part.