Abracon AISM-1008-R39K technical specifications.
| Height | 1.8mm |
| Inductance | 390nH |
| Length | 2.5mm |
| Max DC Current | 160mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| RoHS Compliant | No |
| Self Resonant Frequency | 175MHz |
| Series | AISM-1008 |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 10% |
| Width | 2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Abracon AISM-1008-R39K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.