Surface mount fixed inductor featuring 100µH inductance with a 10% tolerance, designed for RF applications. This molded wirewound component operates with a 40mA current rating and a DC resistance of 10 Ohms. It boasts a Q factor of 20 at a test frequency of 796kHz, with a self-resonant frequency of 10MHz. The 1210 case size (3.2mm x 2.5mm x 2.2mm) is constructed with a ferrite core and operates within a temperature range of -40°C to 85°C.
Abracon AISM-1210-101K-T technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 40mA |
| DC Resistance (DCR) | 10R |
| Depth | 2.7mm |
| Height | 2.2mm |
| Height - Seated (Max) | 0.094inch |
| Inductance | 100uH |
| Length | 0.126inch |
| Max DC Current | 40mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10MHz |
| Series | AISM-1210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISM-1210-101K-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.