Surface mount fixed inductor featuring 120µH inductance with a 10% tolerance, tested at 796kHz. This ferrite core component offers a Q factor of 20 and a maximum DC current rating of 70mA. It has a DC resistance of 11 Ohms and operates within a temperature range of -40°C to 85°C. The 1210 (3225 metric) case size measures 3.2mm in length, 2.5mm in width, and 2.7mm in depth, with a height of 2.2mm. Packaged on tape and reel, this unshielded component is RoHS compliant.
Abracon AISM-1210-121K-T technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 11R |
| Depth | 2.7mm |
| Height | 2.2mm |
| Inductance | 120uH |
| Length | 3.2mm |
| Max DC Current | 70mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 9MHz |
| Series | AISM-1210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISM-1210-121K-T to view detailed technical specifications.
No datasheet is available for this part.