
Surface mount fixed inductor featuring 220µH inductance with a 10% tolerance, tested at 796kHz. This ferrite core component offers a 50mA current rating and a DC resistance of 21 Ohms. Designed for surface mounting in a 1210 (3225 metric) case, it operates within a temperature range of -40°C to 85°C.
Abracon AISM-1210-221K-T technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 50mA |
| DC Resistance (DCR) | 21R |
| Height | 2.2mm |
| Height - Seated (Max) | 0.094inch |
| Inductance | 220uH |
| Length | 0.126inch |
| Max DC Current | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6MHz |
| Series | AISM-1210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISM-1210-221K-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
