
Surface mount fixed inductor with 220nH inductance and 20% tolerance, operating at a test frequency of 25.2MHz. Features a 30 Q-factor, 0.45A maximum DC current, and 320mΩ DC resistance. Housed in a 1210 (3225 metric) ferrite core case, measuring 3.2mm x 2.5mm x 2.2mm. This unshielded, RoHS compliant component is supplied on tape and reel.
Abracon AISM-1210-R22M-T technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 320mR |
| Depth | 2.7mm |
| Height | 2.2mm |
| Inductance | 220nH |
| Length | 3.2mm |
| Max DC Current | 450mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 350MHz |
| Series | AISM-1210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 20% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISM-1210-R22M-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
