The AISM-1210-R68J-T is a surface mount wirewound inductor from Abracon with a type of RF inductors. It has a technology of wirewound and a protection style of molded. The inductance is 0.68uH with a tolerance of 5%. The inductance test frequency is 25.2MHz. The maximum DC current and maximum saturation current are both 0.45A typ. The maximum DC resistance is 0.6R. The minimum quality factor is 30 and the minimum self resonant frequency is 160MHz. It has a case size of 1210 and dimensions of 3.5mm length, 2.4mm height, and 2.7mm product depth. The operating temperature range is from -40 to 85 degrees Celsius.
Abracon AISM-1210-R68J-T technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 0.68uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.45(Typ)A |
| Maximum Saturation Current | 0.45(Typ)A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 160MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abracon AISM-1210-R68J-T to view detailed technical specifications.
No datasheet is available for this part.