The AISM-1210-R68K-T is a surface mount wirewound inductor from Abracon with a type of RF inductors. It has a molded protection style and an inductance of 0.68uH with a tolerance of 10%. The inductor has a maximum DC current of 0.45A and a maximum saturation current of 0.45A. The maximum DC resistance is 0.6R and the minimum quality factor is 30. The inductor has a minimum self resonant frequency of 160MHz. It is available in a 1210 case size with a product length of 3.5mm, height of 2.4mm, and product depth of 2.7mm. The operating temperature range is from -40 to 85 degrees Celsius.
Abracon AISM-1210-R68K-T technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 0.68uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.45(Typ)A |
| Maximum Saturation Current | 0.45(Typ)A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 160MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abracon AISM-1210-R68K-T to view detailed technical specifications.
No datasheet is available for this part.