
Surface mount fixed inductor with 10µH inductance and 300mA rated current. Features 500mΩ DC resistance and 10% tolerance. Operates within a -40°C to 85°C temperature range. Housed in a 1210 (3225 metric) case with unshielded construction. Packaged on tape and reel for automated assembly.
Abracon AISM-1210H-100K-T technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| DC Resistance (DCR) | 500mR |
| Height | 2.2mm |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Rated Current-Max | 300mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 30MHz |
| Series | AISM-1210H |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISM-1210H-100K-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
