Abracon AISM-1210H-151K-T technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| DC Resistance (DCR) | 8R |
| Height | 2.2mm |
| Inductance | 150uH |
| Length | 3.2mm |
| Max DC Current | 85mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 8MHz |
| Series | AISM-1210H |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISM-1210H-151K-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.