
The Abracon AISM-1812-120K-T is a fixed inductor with a core material of ferrite and a self resonant frequency of 18MHz. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The inductor is designed for surface mount applications and is available in a tape and reel packaging with a quantity of 500. It is compliant with RoHS regulations and has a Q factor of 50.
Abracon AISM-1812-120K-T technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2R |
| Height | 3.2mm |
| Inductance | 12uH |
| Length | 4.2mm |
| Max DC Current | 225mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 18MHz |
| Series | AISM-1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISM-1812-120K-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
