Surface mount fixed inductor with 1µH inductance and 10% tolerance, designed for RF applications. Features a ferrite core, 450mA current rating, and 500mΩ DC resistance. Operates within a -40°C to 85°C temperature range, with a Q factor of 50 at 7.96MHz and a self-resonant frequency of 100MHz. Housed in an 1812 (4532 metric) case, this unshielded component is supplied on tape and reel.
Abracon AISM-1812-1R0K-T technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 450mA |
| DC Resistance (DCR) | 500mR |
| Height | 3.2mm |
| Height - Seated (Max) | 0.11inch |
| Inductance | 1uH |
| Length | 0.177inch |
| Max DC Current | 450mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Q Factor | 50 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100MHz |
| Series | AISM-1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISM-1812-1R0K-T to view detailed technical specifications.
No datasheet is available for this part.