
Surface mount fixed inductor with 1.2uH inductance and 10% tolerance. Features a ferrite core, 430mA current rating, and 600mR DC resistance. Operates across a -40°C to 85°C temperature range with a Q factor of 50 at 7.96MHz. Packaged in an 1812 case code for automated assembly.
Abracon AISM-1812-1R2K-T technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 430mA |
| DC Resistance (DCR) | 600mR |
| Height | 3.2mm |
| Height - Seated (Max) | 0.11inch |
| Inductance | 1.2uH |
| Length | 0.177inch |
| Max DC Current | 430mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Q Factor | 50 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 80MHz |
| Series | AISM-1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISM-1812-1R2K-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
