
Surface mount fixed inductor with 5.6µH inductance and 10% tolerance. Features a 300mA current rating, 1.1Ω DC resistance, and 50 Q-factor at 7.96MHz. Operates within a -40°C to 85°C temperature range. Encased in an 1812 (4532 metric) package with ferrite core material.
Abracon AISM-1812-5R6K-T technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 300mA |
| DC Resistance (DCR) | 1.1R |
| Height | 3.2mm |
| Height - Seated (Max) | 0.11inch |
| Inductance | 5.6uH |
| Length | 0.177inch |
| Max DC Current | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Q Factor | 50 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 33MHz |
| Series | AISM-1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISM-1812-5R6K-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.