
This 82uH fixed inductor has a DC resistance of 7 ohms and a maximum DC current of 120mA. It operates within a temperature range of -40°C to 85°C and is designed for surface mount applications in the 1812 package. The inductor is made with a ferrite core material and has a Q factor of 50.
Abracon AISM-1812-820K-T technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 7R |
| Height | 3.2mm |
| Inductance | 82uH |
| Length | 4.2mm |
| Max DC Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 8MHz |
| Series | AISM-1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISM-1812-820K-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
