The Abracon AISM-1812H-120K is a fixed inductor with a package quantity of 500 units per reel. It features a 12uH inductance value, a 10% tolerance, and a self-resonant frequency of 21MHz. The inductor is designed for surface mount technology (SMT) and has a maximum operating temperature range of -40°C to 85°C. It is compliant with RoHS regulations and is available in a 1812 package with dimensions of 4.2mm in length, 3.2mm in width, and 3.2mm in height.
Abracon AISM-1812H-120K technical specifications.
| Package/Case | 1812 |
| Height | 3.2mm |
| Inductance | 12uH |
| Length | 4.2mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 21MHz |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISM-1812H-120K to view detailed technical specifications.
No datasheet is available for this part.