Abracon AISM-1812H-151K technical specifications.
| Package/Case | 1812 |
| Height | 3.2mm |
| Inductance | 150uH |
| Length | 4.2mm |
| Max DC Current | 140mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6MHz |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISM-1812H-151K to view detailed technical specifications.
No datasheet is available for this part.