The AISM-1812H-270KT is a wirewound RF inductor with a type of protection style molded. It has an inductance of 27uH with a tolerance of 10%. The inductance test frequency is 2.52M. The maximum DC current and maximum saturation current are both 0.33. The inductance decrease percentage at Isat is greater than or equal to 10. The maximum DC resistance is 1.2. The minimum quality factor is 10 and the minimum self resonant frequency is 16M. It is available in a 1812 case size with a product length of 4.8, height of 3.4, and product depth of 3.4. The operating temperature range is from -40 to 125 degrees Celsius.
Abracon AISM-1812H-270KT technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 27uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.33A |
| Maximum Saturation Current | 0.33A |
| Inductance Decrease Percentage @ Isat | >=10% |
| Max DC Resistance | 1.2Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 16MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3.4mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abracon AISM-1812H-270KT to view detailed technical specifications.
No datasheet is available for this part.