Abracon AISM-1812H-560M-T technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 56uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.24A |
| Maximum Saturation Current | 0.24A |
| Inductance Decrease Percentage @ Isat | >=10% |
| Max DC Resistance | 2.2Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 11MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3.4mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abracon AISM-1812H-560M-T to view detailed technical specifications.
No datasheet is available for this part.