Abracon AISM-1812H-680K technical specifications.
| Package/Case | 1812 |
| Height | 3.2mm |
| Inductance | 68uH |
| Length | 4.2mm |
| Max DC Current | 220mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 9MHz |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISM-1812H-680K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.