The AISM-1812H-680KT is a wirewound inductor with a molded protection style and a maximum DC current rating of 0.22A. It has a minimum quality factor of 10 and a minimum self-resonant frequency of 10MHz. The inductor's inductance decreases by at least 10% at its saturation current. The component is available in a 1812 case size with a product length of 4.8mm and a height of 3.4mm. It operates over a temperature range of -40°C to 125°C.
Abracon AISM-1812H-680KT technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 68uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.22A |
| Maximum Saturation Current | 0.22A |
| Inductance Decrease Percentage @ Isat | >=10% |
| Max DC Resistance | 2.6Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 10MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3.4mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abracon AISM-1812H-680KT to view detailed technical specifications.
No datasheet is available for this part.