The AISM-1812H-820K is a fixed inductor from Abracon with a package case of 1812 and a termination type of SMD/SMT. It has a maximum DC current rating of 200mA and a self resonant frequency of 8.5MHz. The inductor is RoHS compliant and has a Q factor of 10. It is available in a package quantity of 500 and is packaged in tape and reel. The inductor operates within a temperature range of -40°C to 85°C.
Abracon AISM-1812H-820K technical specifications.
| Package/Case | 1812 |
| Height | 3.2mm |
| Inductance | 82uH |
| Length | 4.2mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 8.5MHz |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AISM-1812H-820K to view detailed technical specifications.
No datasheet is available for this part.