The AISM-2220-471KT is a 470uH wirewound inductor with a 10% tolerance and a minimum quality factor of 20. It has a maximum DC current of 0.12A and a maximum DC resistance of 7 ohms. The inductor is designed for surface mount applications and has a case size of 2220. It operates over a temperature range of -40°C to 85°C.
Abracon AISM-2220-471KT technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 470uH |
| Tolerance | 10% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.12A |
| Max DC Resistance | 7Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 2.6MHz |
| Case Size | 2220 |
| Product Length | 6.1mm |
| Height | 5.5mm |
| Product Depth | 5.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abracon AISM-2220-471KT to view detailed technical specifications.
No datasheet is available for this part.